ISOW7843FDWER
vs
ISOW7844FDWER
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
Sop, Sop16,.4
|
Sop, Sop16,.4
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.60
|
8542.39.00.60
|
| Date Of Intro |
2017-03-10
|
2017-03-10
|
| Additional Feature |
Also Operates With 5 V Supply
|
|
| Interface IC Type |
Digital Isolator
|
Digital Isolator
|
| JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
| JESD-609 Code |
e4
|
e4
|
| Length |
10.3 Mm
|
10.3 Mm
|
| Moisture Sensitivity Level |
3
|
3
|
| Number of Channels |
4
|
4
|
| Number of Functions |
4
|
1
|
| Number of Terminals |
16
|
16
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Equivalence Code |
SOP16,.4
|
SOP16,.4
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Screening Level |
Iec 62368-1
|
|
| Seated Height-Max |
2.65 Mm
|
2.65 Mm
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
3 V
|
3 V
|
| Supply Voltage-Nom |
3.3 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Automotive
|
Automotive
|
| Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
| Width |
7.5 Mm
|
7.5 Mm
|
| Base Number Matches |
1
|
1
|
|
|
|