ISP1562BE,518
vs
SAF1562HL
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFP
|
QFP
|
Package Description |
14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-407-1, LQFP-100
|
14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT407-1, LQFP-100
|
Pin Count |
100
|
100
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
32
|
Bus Compatibility |
PCI
|
PCI
|
Clock Frequency-Max |
12 MHz
|
12 MHz
|
Data Transfer Rate-Max |
60 MBps
|
60 MBps
|
External Data Bus Width |
32
|
32
|
JESD-30 Code |
S-PQFP-G100
|
S-PQFP-G100
|
Length |
14 mm
|
14 mm
|
Number of Terminals |
100
|
100
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Base Number Matches |
1
|
5
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Package Equivalence Code |
|
QFP100,.63SQ,20
|
Screening Level |
|
AEC-Q100
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare ISP1562BE,518 with alternatives
Compare SAF1562HL with alternatives