ISR3SAD210104UL
vs
ISR3SAD220104
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.90.31
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Base Number Matches |
1
|
1
|
Actuator Type |
|
CURVED PLUNGER
|
Body Height |
|
9.8 mm
|
Body Length or Diameter |
|
17.5 mm
|
Contact (AC) Max Rating R Load |
|
0.4A@32VAC
|
Contact Current(AC)-Max |
|
0.4 A
|
Contact Current(DC)-Max |
|
0.1 A
|
Contact (DC) Max Rating R Load |
|
0.1A@50VDC
|
Contact Voltage(AC)-Max |
|
32 V
|
Contact Voltage(DC)-Max |
|
50 V
|
Electrical Life |
|
500000 Cycle(s)
|
Illumination |
|
NON-ILLUMINATED
|
Mounting Feature |
|
PANEL MOUNT-THREADED
|
Operating Force-Max |
|
5 N
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
BULK
|
Sealing |
|
EPOXY TERMINAL SEALED; IP67
|
Surface Mount |
|
NO
|
Switch Action |
|
MOMENTARY
|
Switch Function |
|
SPST
|
Termination Type |
|
SOLDER
|
|
|
|
Compare ISR3SAD210104UL with alternatives
Compare ISR3SAD220104 with alternatives