IULHK111-1-62F-10.0-E-91
vs
IULHK111-1-62-10.0-01
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SENSATA TECHNOLOGIES INC
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Actuator Type |
TOGGLE HANDLE
|
TOGGLE HANDLE
|
Body Breadth |
57.53 mm
|
57.53 mm
|
Body Height |
47.22 mm
|
47.22 mm
|
Body Length or Diameter |
63.24 mm
|
63.24 mm
|
Circuit Function |
TRIP FREE
|
TRIP FREE
|
Circuit Protection Type |
MAGNETIC CIRCUIT BREAKER
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics |
CORROSION/MOISTURE RESISTANT
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Poles |
3
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Rated Breaking Capacity |
5000 A
|
5000 A
|
Rated Current |
10 A
|
10 A
|
Rated Voltage(AC) |
480 V
|
480 V
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
STUD
|
STUD
|
Base Number Matches |
1
|
1
|
|
|
|
Compare IULHK111-1-62F-10.0-E-91 with alternatives
Compare IULHK111-1-62-10.0-01 with alternatives