J112D75Z
vs
J112RL1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
ON SEMICONDUCTOR
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
CASE 29-11, TO-226, 3 PIN
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Drain-source On Resistance-Max |
50 Ω
|
50 Ω
|
FET Technology |
JUNCTION
|
JUNCTION
|
Feedback Cap-Max (Crss) |
5 pF
|
5 pF
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
DEPLETION MODE
|
DEPLETION MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
SWITCHING
|
CHOPPER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
CASE 29-11
|
Additional Feature |
|
EUROPEAN PART NUMBER
|
JESD-609 Code |
|
e0
|
Peak Reflow Temperature (Cel) |
|
235
|
Power Dissipation-Max (Abs) |
|
0.4 W
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare J112D75Z with alternatives
Compare J112RL1 with alternatives