J310
vs
J310/D27Z
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SILICONIX INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
TO-92
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
Vishay
|
|
FET Technology |
JUNCTION
|
JUNCTION
|
JESD-609 Code |
e0
|
|
Operating Temperature-Max |
150 °C
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
0.4 W
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
10
|
Package Description |
|
CYLINDRICAL, O-PBCY-T3
|
Configuration |
|
SINGLE
|
Feedback Cap-Max (Crss) |
|
2.5 pF
|
Highest Frequency Band |
|
ULTRA HIGH FREQUENCY BAND
|
JEDEC-95 Code |
|
TO-92
|
JESD-30 Code |
|
O-PBCY-T3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Mode |
|
DEPLETION MODE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
BOTTOM
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare J310 with alternatives
Compare J310/D27Z with alternatives