JAN1N2827RB
vs
1N3328B
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
CATHODE
|
ANODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
O-MBFM-P2
|
O-MUPM-D1
|
Knee Impedance-Max |
90 Ω
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
1
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
POST/STUD MOUNT
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
50 W
|
50 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
43 V
|
43 V
|
Reverse Current-Max |
5 µA
|
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
PIN/PEG
|
SOLDER LUG
|
Terminal Position |
BOTTOM
|
UPPER
|
Voltage Temp Coeff-Max |
38.7 mV/°C
|
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
290 mA
|
290 mA
|
Base Number Matches |
5
|
14
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
DO-5
|
Package Description |
|
HERMETIC SEALED, METAL, DO-5, 1 PIN
|
Pin Count |
|
1
|
Additional Feature |
|
HIGH RELIABILITY, LOW IMPEDANCE
|
JEDEC-95 Code |
|
DO-203AB
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare JAN1N2827RB with alternatives
Compare 1N3328B with alternatives