JAN1N3347RB
vs
1N3347RB
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MOTOROLA INC
|
Package Description |
DO-5, 1 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
35 Weeks
|
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-5
|
|
JESD-30 Code |
O-MUPM-D1
|
O-MUPM-D1
|
JESD-609 Code |
e0
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
1
|
1
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
50 W
|
50 W
|
Qualification Status |
Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/358E
|
|
Reference Voltage-Nom |
160 V
|
160 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
SOLDER LUG
|
SOLDER LUG
|
Terminal Position |
UPPER
|
UPPER
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
80 mA
|
80 mA
|
Base Number Matches |
1
|
4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Dynamic Impedance-Max |
|
80 Ω
|
Knee Impedance-Max |
|
450 Ω
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Reverse Current-Max |
|
5 µA
|
Voltage Temp Coeff-Max |
|
152 mV/°C
|
|
|
|
Compare JAN1N3347RB with alternatives
Compare 1N3347RB with alternatives