JAN1N4491
vs
1N4491E3
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
BKC SEMICONDUCTORS INC
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
HIGH SURGE CAPABILITY
|
METALLURGICALLY BONDED
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
400 Ω
|
400 Ω
|
JESD-30 Code |
O-LALF-W2
|
O-LALF-W2
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1.5 W
|
1.5 W
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
MIL-19500/406
|
|
Reference Voltage-Nom |
120 V
|
120 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
2 mA
|
2 mA
|
Base Number Matches |
2
|
1
|
Package Description |
|
O-LALF-W2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
JEDEC-95 Code |
|
DO-41
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare JAN1N4491 with alternatives
Compare 1N4491E3 with alternatives