JAN1N459
vs
JAN1N459
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
GENERAL INSTRUMENT CORP
|
Package Description |
SIMILAR TO DO-7, 2 PIN
|
SIMILAR TO DO-7, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Application |
GENERAL PURPOSE
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
JESD-30 Code |
O-XALF-W2
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
|
Output Current-Max |
0.04 A
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Qualification Status |
Qualified
|
|
Reference Standard |
MIL-19500/193D
|
|
Rep Pk Reverse Voltage-Max |
175 V
|
|
Surface Mount |
NO
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare JAN1N459 with alternatives
Compare JAN1N459 with alternatives