JAN1N4970
vs
CZ5364BTR
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
UNITRODE CORP
|
CENTRAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
O-LALF-W2
|
O-XALF-W2
|
Knee Impedance-Max |
200 Ω
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
GLASS
|
UNSPECIFIED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/356
|
|
Reference Voltage-Nom |
33 V
|
33 V
|
Reverse Current-Max |
2 µA
|
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Voltage Temp Coeff-Max |
31.35 mV/°C
|
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
40 mA
|
40 mA
|
Base Number Matches |
1
|
3
|
Part Package Code |
|
DO-201
|
Package Description |
|
O-XALF-W2
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
JEDEC-95 Code |
|
DO-201AD
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare JAN1N4970 with alternatives
Compare CZ5364BTR with alternatives