JAN1N5550
vs
JAN1N5550
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
|
Package Description |
SIMILAR TO DO-41, 2 PIN
|
|
Reach Compliance Code |
unknown
|
|
Application |
POWER
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
JESD-30 Code |
O-XALF-W2
|
|
Non-rep Pk Forward Current-Max |
100 A
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
|
Output Current-Max |
5 A
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Qualification Status |
Qualified
|
|
Reference Standard |
MIL-19500/420G
|
|
Surface Mount |
NO
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Base Number Matches |
2
|
|
|
|
|
Compare JAN1N5550 with alternatives