JAN1N5621
vs
JANTX1N5623
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
MICROSS COMPONENTS
|
Part Package Code |
DO-7
|
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Application |
FAST RECOVERY
|
GENERAL PURPOSE
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.6 V
|
1.2 V
|
JESD-30 Code |
E-LALF-W2
|
E-XALF-W2
|
JESD-609 Code |
e0
|
|
Non-rep Pk Forward Current-Max |
25 A
|
50 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
GLASS
|
UNSPECIFIED
|
Package Shape |
ELLIPTICAL
|
ELLIPTICAL
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Qualified
|
Qualified
|
Reference Standard |
MIL-19500
|
MIL-19500
|
Rep Pk Reverse Voltage-Max |
800 V
|
1000 V
|
Reverse Current-Max |
0.5 µA
|
|
Reverse Recovery Time-Max |
0.3 µs
|
0.5 µs
|
Reverse Test Voltage |
800 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
8
|
8
|
Package Description |
|
HERMETIC SEALED PACKAGE-2
|
JEDEC-95 Code |
|
DO-7
|
|
|
|
Compare JAN1N5621 with alternatives
Compare JANTX1N5623 with alternatives