JAN1N5809
vs
JANTX1N5809
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
Application |
ULTRA FAST RECOVERY POWER
|
ULTRA FAST RECOVERY
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
O-XALF-W2
|
O-LALF-W2
|
Non-rep Pk Forward Current-Max |
125 A
|
125 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
6 A
|
3 A
|
Package Body Material |
UNSPECIFIED
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/477F
|
MIL-19500
|
Reverse Recovery Time-Max |
0.03 µs
|
0.03 µs
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
3
|
6
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Package Description |
|
HERMETIC SEALED, GLASS PACKAGE-2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Samacsys Manufacturer |
|
Microsemi Corporation
|
Additional Feature |
|
HIGH RELIABILITY, METALLURGICALLY BONDED
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Rep Pk Reverse Voltage-Max |
|
100 V
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare JAN1N5809 with alternatives
Compare JANTX1N5809 with alternatives