JAN1N5822US
vs
CDLL5822
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROSS COMPONENTS
|
MICROSEMI CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Base Number Matches |
5
|
2
|
ECCN Code |
|
EAR99
|
Application |
|
GENERAL PURPOSE
|
Configuration |
|
SINGLE
|
Forward Voltage-Max (VF) |
|
0.7 V
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Output Current-Max |
|
3 A
|
Rep Pk Reverse Voltage-Max |
|
40 V
|
Surface Mount |
|
YES
|
Technology |
|
SCHOTTKY
|
|
|
|
Compare CDLL5822 with alternatives