JAN1N6642US
vs
JANTX1N6642US
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AEROFLEX/METELICS INC
|
DEFENSE LOGISTICS AGENCY
|
Package Description |
HERMETIC SEALED GLASS PACKAGE-2
|
SURFACEMOUNT PACKAGE-2
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.70
|
|
Additional Feature |
HIGH RELIABILITY
|
METALLURGICALLY BONDED
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
O-LELF-R2
|
O-XELF-R2
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
0.3 A
|
0.3 A
|
Package Body Material |
GLASS
|
UNSPECIFIED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Power Dissipation-Max |
0.75 W
|
|
Qualification Status |
Not Qualified
|
Qualified
|
Reference Standard |
MIL-19500/578
|
MIL-19500/578E
|
Rep Pk Reverse Voltage-Max |
75 V
|
75 V
|
Reverse Recovery Time-Max |
0.005 µs
|
0.005 µs
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Base Number Matches |
1
|
1
|
Number of Phases |
|
1
|
|
|
|
Compare JAN1N6642US with alternatives
Compare JANTX1N6642US with alternatives