JAN1N754AUR-1
vs
LL754A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
BKC SEMICONDUCTORS INC
|
Part Package Code |
DO-213AA
|
|
Package Description |
HERMETIC SEALED, GLASS, LL34, MELF-2
|
O-LELF-R2
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Additional Feature |
METALLURGICALLY BONDED
|
HIGH SURGE CAPABILITY
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
5 Ω
|
5 Ω
|
JEDEC-95 Code |
DO-213AA
|
|
JESD-30 Code |
O-LELF-R2
|
O-LELF-R2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
200 °C
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/127
|
|
Reference Voltage-Nom |
6.8 V
|
6.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
20 mA
|
20 mA
|
Base Number Matches |
10
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Reverse Current-Max |
|
0.1 µA
|
Terminal Finish |
|
TIN LEAD
|
Voltage Temp Coeff-Max |
|
2.38 mV/°C
|
|
|
|
Compare JAN1N754AUR-1 with alternatives
Compare LL754A with alternatives