JAN1N829
vs
JAN1N829-1
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
VPT COMPONENTS
|
Part Package Code |
DO-7
|
|
Package Description |
HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
|
Pin Count |
2
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
METALLURGICALLY BONDED
|
METALLURGICALLY BONDED
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-204AH
|
DO-35
|
JESD-30 Code |
O-LALF-W2
|
O-LALF-W2
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Power Dissipation-Max |
0.475 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Qualified
|
Reference Standard |
MIL-19500/159
|
MIL-19500
|
Reference Voltage-Nom |
6.2 V
|
6.2 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Voltage Temp Coeff-Max |
0.031 mV/°C
|
0.031 mV/°C
|
Voltage Tol-Max |
4.84%
|
4.84%
|
Base Number Matches |
6
|
9
|
Dynamic Impedance-Max |
|
15 Ω
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Polarity |
|
UNIDIRECTIONAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Working Test Current |
|
7.5 mA
|
|
|
|
Compare JAN1N829 with alternatives
Compare JAN1N829-1 with alternatives