JAN1N937B-1
vs
JANTXRH937B
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
MICROSEMI CORP
|
Package Description |
HERMETIC SEALED, GLASS, DO-7, 2 PIN
|
O-LALF-W2
|
Reach Compliance Code |
unknown
|
compliant
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-35
|
DO-204AA
|
JESD-30 Code |
O-LALF-W2
|
O-LALF-W2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/156M
|
MIL-19500/156
|
Reference Voltage-Nom |
9 V
|
9 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Voltage Tol-Max |
5%
|
5%
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
DO-7
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Additional Feature |
|
METALLURGICAL BONDED
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Polarity |
|
UNIDIRECTIONAL
|
Terminal Finish |
|
TIN LEAD
|
Voltage Temp Coeff-Max |
|
0.18 mV/°C
|
Working Test Current |
|
7.5 mA
|
|
|
|
Compare JAN1N937B-1 with alternatives
Compare JANTXRH937B with alternatives