JAN2N3741
vs
2N3741A
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AEROFLEX/METELICS INC
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Part Package Code |
TO-66
|
|
Package Description |
TO-66, 2 PIN
|
,
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
4 A
|
1 A
|
Collector-Emitter Voltage-Max |
80 V
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
10
|
40
|
JEDEC-95 Code |
TO-213AA
|
|
JESD-30 Code |
O-MBFM-P2
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
FLANGE MOUNT
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
MIL
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
|
Terminal Position |
BOTTOM
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
3 MHz
|
4 MHz
|
Base Number Matches |
13
|
15
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
200 °C
|
Power Dissipation-Max (Abs) |
|
25 W
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare JAN2N3741 with alternatives