JAN2N3902 vs BUY70CR1 feature comparison

JAN2N3902 Cobham Semiconductor Solutions

Buy Now Datasheet

BUY70CR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer AEROFLEX/METELICS INC SEMELAB LTD
Part Package Code TO-204AA TO-3
Package Description SIMILAR TO TO-3, 2 PIN FLANGE MOUNT, O-MBFM-P2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 3.5 A 10 A
Collector-Emitter Voltage-Max 400 V 250 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 15
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/371E
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code Yes
JEDEC-95 Code TO-204AA
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER

Compare JAN2N3902 with alternatives

Compare BUY70CR1 with alternatives