JAN2N6674 vs JANTXV2N6385 feature comparison

JAN2N6674 Microsemi Corporation

Buy Now Datasheet

JANTXV2N6385 Silicon Transistor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP SILICON TRANSISTOR CORP
Part Package Code TO-204AA
Package Description TO-3, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Microsemi Corporation
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 15 A 5 A
Collector-Emitter Voltage-Max 300 V 80 V
Configuration SINGLE DARLINGTON
DC Current Gain-Min (hFE) 8 1000
JEDEC-95 Code TO-3 TO-204
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/337 MIL
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare JAN2N6674 with alternatives

Compare JANTXV2N6385 with alternatives