JAN2N706
vs
2N5581E3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ALLEN-BRADLEY CO INC
MICROSEMI CORP
Part Package Code
BCY
Package Description
TO-18, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
15 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
40
JEDEC-95 Code
TO-18
TO-46
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Reference Standard
MIL-19500/120C
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
75 ns
Turn-on Time-Max (ton)
40 ns
Base Number Matches
6
1
Collector Current-Max (IC)
0.8 A
Transition Frequency-Nom (fT)
250 MHz
Compare JAN2N706 with alternatives
Compare 2N5581E3 with alternatives