JANHCA1N4100
vs
1PMT4100E3/TR7
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Package Description |
DIE-2
|
ROHS COMPLIANT, DO-216, POWERMITE-2
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
METALLURGICALLY BONDED
|
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
S-XXUC-N2
|
S-PSSO-G1
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
1
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
UNCASED CHIP
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/435F
|
|
Reference Voltage-Nom |
7.5 V
|
7.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
UNSPECIFIED
|
SINGLE
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
0.25 mA
|
0.25 mA
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DO-216
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Samacsys Manufacturer |
|
Microsemi Corporation
|
JEDEC-95 Code |
|
DO-216AA
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare JANHCA1N4100 with alternatives
Compare 1PMT4100E3/TR7 with alternatives