JANHCA1N5530B
vs
1PMT4100E3/TR7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COMPENSATED DEVICES INC
MICROCHIP TECHNOLOGY INC
Package Description
DIE-2
ROHS COMPLIANT, DO-216, POWERMITE-2
Reach Compliance Code
unknown
compliant
Additional Feature
METALLURGICALLY BONDED
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
S-XXUC-N2
S-PSSO-G1
Number of Elements
1
1
Number of Terminals
2
1
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
UNCASED CHIP
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/437E
Reference Voltage-Nom
10 V
7.5 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
NO LEAD
GULL WING
Terminal Position
UNSPECIFIED
SINGLE
Voltage Tol-Max
5%
5%
Working Test Current
1 mA
0.25 mA
Base Number Matches
4
2
Rohs Code
Yes
JEDEC-95 Code
DO-216AA
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
MATTE TIN
Compare JANHCA1N5530B with alternatives
Compare 1PMT4100E3/TR7 with alternatives