JANKCA1N5822 vs JAN1N5822 feature comparison

JANKCA1N5822 Microchip Technology Inc

Buy Now

JAN1N5822 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code S-XXUC-N2 O-XALF-W2
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Qualification Status Qualified Qualified
Surface Mount YES NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form NO LEAD WIRE
Terminal Position UNSPECIFIED AXIAL
Base Number Matches 1 2
Package Description HERMETIC SEALED PACKAGE-2
Factory Lead Time 24 Weeks
Additional Feature METALLURGICALLY BONDED
Reference Standard MIL-19500/620E

Compare JANKCA1N5822 with alternatives

Compare JAN1N5822 with alternatives