JANKCDF2N5154
vs
JANTXVR2N5154
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
VPT COMPONENTS
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
2 A
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
70
|
|
Operating Temperature-Max |
175 °C
|
|
Polarity/Channel Type |
NPN
|
|
Power Dissipation-Max (Abs) |
1 W
|
|
Surface Mount |
NO
|
|
Transition Frequency-Nom (fT) |
70 MHz
|
|
Base Number Matches |
3
|
1
|
Package Description |
|
,
|
Date Of Intro |
|
2019-11-04
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare JANKCDF2N5154 with alternatives
Compare JANTXVR2N5154 with alternatives