JANS1N5623 vs 1N5621HRX feature comparison

JANS1N5623 Defense Logistics Agency

Buy Now

1N5621HRX Bkc Semiconductors Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY BKC SEMICONDUCTORS INC
Package Description HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN MICRO MINIATURE, GLASS PACKAGE-2
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-7
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/429J
Reverse Recovery Time-Max 0.5 µs 0.3 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 6 1
Additional Feature HIGH RELIABILITY
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 800 V

Compare JANS1N5623 with alternatives

Compare 1N5621HRX with alternatives