JANTX1N3347RB
vs
JANTX1N2844RB
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
DEFENSE LOGISTICS AGENCY
|
Package Description |
DO-5, 1 PIN
|
SIMILAR TO TO-3, 2 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
35 Weeks
|
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-5
|
|
JESD-30 Code |
O-MUPM-D1
|
O-MBFM-P2
|
JESD-609 Code |
e0
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
1
|
2
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
FLANGE MOUNT
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
50 W
|
50 W
|
Qualification Status |
Qualified
|
Qualified
|
Reference Standard |
MIL-19500/358E
|
MIL-19500/114F
|
Reference Voltage-Nom |
160 V
|
160 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
SOLDER LUG
|
PIN/PEG
|
Terminal Position |
UPPER
|
BOTTOM
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
80 mA
|
80 mA
|
Base Number Matches |
1
|
1
|
|
|
|
Compare JANTX1N3347RB with alternatives
Compare JANTX1N2844RB with alternatives