JANTX1N4148
vs
1N4148TR
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Base Number Matches |
4
|
6
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DO-35
|
Package Description |
|
DO-35, 2 PIN
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.70
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Forward Voltage-Max (VF) |
|
1 V
|
JEDEC-95 Code |
|
DO-35
|
JESD-30 Code |
|
O-XALF-W2
|
JESD-609 Code |
|
e3
|
Non-rep Pk Forward Current-Max |
|
2 A
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
175 °C
|
Output Current-Max |
|
0.2 A
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Power Dissipation-Max |
|
0.5 W
|
Rep Pk Reverse Voltage-Max |
|
100 V
|
Reverse Recovery Time-Max |
|
0.004 µs
|
Surface Mount |
|
NO
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare JANTX1N4148 with alternatives
Compare 1N4148TR with alternatives