JANTX1N4148UR-1
vs
1N4148UR-1
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AEROFLEX/METELICS INC
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Part Package Code |
DO-213AA
|
|
Package Description |
HERMETIC SEALED, GLASS, LL34, MELF-2
|
MELF-2
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-213AA
|
DO-213AA
|
JESD-30 Code |
O-LELF-R2
|
O-LELF-R2
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
0.125 A
|
0.2 A
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Power Dissipation-Max |
0.5 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/116
|
MIL-19500
|
Reverse Recovery Time-Max |
0.005 µs
|
0.005 µs
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Base Number Matches |
9
|
9
|
Rohs Code |
|
Yes
|
Additional Feature |
|
METALLURGICALLY BONDED
|
Application |
|
SWITCHING
|
Breakdown Voltage-Min |
|
100 V
|
Forward Voltage-Max (VF) |
|
1.2 V
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max |
|
75 V
|
Reverse Current-Max |
|
0.5 µA
|
Reverse Test Voltage |
|
75 V
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare JANTX1N4148UR-1 with alternatives
Compare 1N4148UR-1 with alternatives