JANTX1N4489DUS vs 1N6489USE3 feature comparison

JANTX1N4489DUS Microchip Technology Inc

Buy Now Datasheet

1N6489USE3 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS, D-5A, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 52 Weeks 28 Weeks
Category CO2 Kg 8.7 8.7
Candidate List Date 2020-06-25 2020-06-25
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10 CMRT V5.10
Qualifications DLA
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Qualified
Reference Standard MIL-19500/406F
Reference Voltage-Nom 100 V 4.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 1% 5%
Working Test Current 2.5 mA 53 mA
Base Number Matches 3 2
EU RoHS Version RoHS 2 (2015/863/EU)
Dynamic Impedance-Max 8 Ω
Operating Temperature-Max 175 °C

Compare JANTX1N4489DUS with alternatives

Compare 1N6489USE3 with alternatives