JANTX1N4491US
vs
JANTXV1N4491US
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SEMTECH CORP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
HERMETIC SEALED PACKAGE-2
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Factory Lead Time |
100 Weeks
|
28 Weeks
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
400 Ω
|
|
JESD-30 Code |
O-LELF-R2
|
O-LELF-R2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1.5 W
|
1.5 W
|
Qualification Status |
Qualified
|
Qualified
|
Reference Standard |
MIL-19500/406
|
MIL-19500
|
Reference Voltage-Nom |
120 V
|
120 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
2 mA
|
2 mA
|
Base Number Matches |
7
|
7
|
Rohs Code |
|
No
|
Additional Feature |
|
METALLURGICALLY BONDED
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare JANTX1N4491US with alternatives
Compare JANTXV1N4491US with alternatives