JANTX1N829 vs 1N829 feature comparison

JANTX1N829 Digitron Semiconductors

Buy Now Datasheet

1N829 International Semiconductor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIGITRON SEMICONDUCTORS INTERNATIONAL SEMICONDUCTOR INC
Package Description O-XALF-W2 HERMETIC SEALED, DO-7, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-7 DO-7
JESD-30 Code O-XALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 0.031 mV/°C 0.031 mV/°C
Voltage Tol-Max 4.84% 4.83%
Working Test Current 7.5 mA 7.5 mA
Base Number Matches 6 26
Part Package Code DO-7
Pin Count 2
Dynamic Impedance-Max 15 Ω

Compare JANTX1N829 with alternatives

Compare 1N829 with alternatives