JANTX1N914
vs
JANTXV1N914
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
VPT COMPONENTS
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
22 Weeks
|
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-35
|
DO-35
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Output Current-Max |
0.075 A
|
0.075 A
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Qualified
|
Qualified
|
Rep Pk Reverse Voltage-Max |
75 V
|
75 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Base Number Matches |
3
|
2
|
Package Description |
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Additional Feature |
|
METALLURGICALLY BONDED
|
Breakdown Voltage-Min |
|
100 V
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Forward Voltage-Max (VF) |
|
1.2 V
|
JESD-30 Code |
|
O-LALF-W2
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Power Dissipation-Max |
|
0.25 W
|
Reference Standard |
|
MIL-19500/116
|
Reverse Recovery Time-Max |
|
0.005 µs
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare JANTX1N914 with alternatives
Compare JANTXV1N914 with alternatives