JANTX2N2880 vs JANTXV2N2880 feature comparison

JANTX2N2880 Unitrode Corporation

Buy Now Datasheet

JANTXV2N2880 Spectrum Control

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP API TECHNOLOGIES CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Collector Current-Max (IC) 5 A 5 A
Collector-Base Capacitance-Max 150 pF
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 40
JEDEC-95 Code TO-59 TO-111
JESD-30 Code O-MUPM-D3 O-MUPM-D3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 30 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL MIL
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz 60 MHz
Turn-off Time-Max (toff) 2000 ns
Turn-on Time-Max (ton) 360 ns
VCEsat-Max 1.5 V 0.25 V
Base Number Matches 1 1
Case Connection COLLECTOR

Compare JANTX2N2880 with alternatives

Compare JANTXV2N2880 with alternatives