JANTX2N3997
vs
JANTXV2N3997
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
API TECHNOLOGIES CORP
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
Case Connection |
ISOLATED
|
|
Collector Current-Max (IC) |
5 A
|
|
Collector-Emitter Voltage-Max |
80 V
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
80
|
|
JEDEC-95 Code |
TO-111
|
|
JESD-30 Code |
O-MUPM-D4
|
|
Number of Elements |
1
|
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
175 °C
|
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
POST/STUD MOUNT
|
|
Polarity/Channel Type |
NPN
|
|
Power Dissipation-Max (Abs) |
2 W
|
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
MIL
|
|
Surface Mount |
NO
|
|
Terminal Form |
SOLDER LUG
|
|
Terminal Position |
UPPER
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
60 MHz
|
|
VCEsat-Max |
0.25 V
|
|
Base Number Matches |
1
|
|
|
|
|
Compare JANTX2N3997 with alternatives