JANTX2N3999
vs
2N3999-SM
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
UNITRODE CORP
|
SEMELAB LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Collector Current-Max (IC) |
5 A
|
5 A
|
Collector-Base Capacitance-Max |
150 pF
|
|
Collector-Emitter Voltage-Max |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
80
|
JEDEC-95 Code |
TO-59
|
|
JESD-30 Code |
O-MUPM-D3
|
R-CBCC-N3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
200 °C
|
|
Package Body Material |
METAL
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
POST/STUD MOUNT
|
CHIP CARRIER
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
30 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MIL
|
|
Surface Mount |
NO
|
YES
|
Terminal Form |
SOLDER LUG
|
NO LEAD
|
Terminal Position |
UPPER
|
BOTTOM
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
2000 ns
|
|
Turn-on Time-Max (ton) |
300 ns
|
|
VCEsat-Max |
2 V
|
|
Base Number Matches |
1
|
11
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-220SM
|
Package Description |
|
CHIP CARRIER, R-CBCC-N3
|
Pin Count |
|
3
|
Transition Frequency-Nom (fT) |
|
40 MHz
|
|
|
|
Compare JANTX2N3999 with alternatives
Compare 2N3999-SM with alternatives