JANTX2N5039 vs 2N3771 feature comparison

JANTX2N5039 Microchip Technology Inc

Buy Now Datasheet

2N3771 Spectrum Control

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SPECTRUM CONTROL INC
Package Description SIMILAR TO TO-3, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Factory Lead Time 36 Weeks
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 20 A 30 A
Collector-Emitter Voltage-Max 75 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 15
JEDEC-95 Code TO-204AA TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 140 W 150 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/439E
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 0.2 MHz
Base Number Matches 1 4

Compare JANTX2N5039 with alternatives

Compare 2N3771 with alternatives