JANTX2N5154 vs JANSF2N5154 feature comparison

JANTX2N5154 Semicoa Semiconductors

Buy Now Datasheet

JANSF2N5154 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SEMICOA CORP MICROCHIP TECHNOLOGY INC
Part Package Code TO-39
Package Description HERMETIC SEALED, METAL CAN-3 TO-39, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 24 Weeks 22 Weeks
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-39 TO-205AD
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1 W 10 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/544 MIL-19500; RH - 300K Rad(Si)
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 70 MHz
Turn-off Time-Max (toff) 1900 ns 1500 ns
Base Number Matches 11 4
HTS Code 8541.21.00.95
Additional Feature HIGH RELIABILITY
Case Connection COLLECTOR
Collector-Base Capacitance-Max 250 pF
Operating Temperature-Min -65 °C
Power Dissipation Ambient-Max 1 W
Turn-on Time-Max (ton) 500 ns
VCEsat-Max 1.5 V

Compare JANTX2N5154 with alternatives

Compare JANSF2N5154 with alternatives