Part Details for JANSF2N5154 by Microchip Technology Inc
Overview of JANSF2N5154 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSF2N5154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2704
|
Newark | Rh Power Bjt To-39 Rohs Compliant: Yes |Microchip JANSF2N5154 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.3600 / $98.9700 | Buy Now |
DISTI #
JANSF2N5154-ND
|
DigiKey | TRANS NPN 80V 2A TO39 Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.9702 | Buy Now |
DISTI #
JANSF2N5154
|
Avnet Americas | Transistor GP BJT NPN 80V 2A 3-Pin TO-39 - Bulk (Alt: JANSF2N5154) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$88.3600 / $98.9700 | Buy Now |
DISTI #
JANSF2N5154
|
Microchip Technology Inc | RH Power BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
269 Alternates Available |
|
$98.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 269 Factory Stock |
|
$86.6000 / $231.1000 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$86.2100 / $100.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 269 Factory Stock |
|
$86.6000 / $231.1000 | Buy Now |
Part Details for JANSF2N5154
JANSF2N5154 CAD Models
JANSF2N5154 Part Data Attributes
|
JANSF2N5154
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSF2N5154
Microchip Technology Inc
Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 250 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500; RH - 300K Rad(Si) | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1500 ns | |
Turn-on Time-Max (ton) | 500 ns | |
VCEsat-Max | 1.5 V |
Alternate Parts for JANSF2N5154
This table gives cross-reference parts and alternative options found for JANSF2N5154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSF2N5154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N5154 | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin | Microchip Technology Inc | JANSF2N5154 vs JANTXV2N5154 |
JANHCD2N5154 | Transistor | Microchip Technology Inc | JANSF2N5154 vs JANHCD2N5154 |
JANKCD2N5154 | Transistor | Microchip Technology Inc | JANSF2N5154 vs JANKCD2N5154 |
JANSF2N5154 | Small Signal Bipolar Transistor, 2A I(C), NPN, | Semicoa Semiconductors | JANSF2N5154 vs JANSF2N5154 |
JANS2N5154 | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin | Microchip Technology Inc | JANSF2N5154 vs JANS2N5154 |
JANKCER2N5154 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | VPT Components | JANSF2N5154 vs JANKCER2N5154 |
JAN2N5154 | Small Signal Bipolar Transistor, | VPT Components | JANSF2N5154 vs JAN2N5154 |
JANSM2N5154 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | JANSF2N5154 vs JANSM2N5154 |
JANSR2N5154 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | JANSF2N5154 vs JANSR2N5154 |
JANTX2N5154 | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin | Microchip Technology Inc | JANSF2N5154 vs JANTX2N5154 |