JANTX4N23
vs
JANTXV4N23
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROSS MINCO LLC
|
TT ELECTRONICS PLC
|
Package Description |
SIMILAR TO TO-99, 6 PIN
|
TO-99, 6 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.B
|
3A001.A.2.B
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Coll-Emtr Bkdn Voltage-Min |
40 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
80%
|
|
Current Transfer Ratio-Nom |
60%
|
60%
|
Dark Current-Max |
100000 nA
|
100000 nA
|
Forward Current-Max |
0.04 A
|
0.04 A
|
Forward Voltage-Max |
1.3 V
|
|
Isolation Voltage-Max |
1000 V
|
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.3 W
|
|
Response Time-Max |
0.000015 s
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Base Number Matches |
3
|
3
|
|
|
|
Compare JANTX4N23 with alternatives
Compare JANTXV4N23 with alternatives