JANTXV1N1190R
vs
BYX52-600R
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
PHILIPS SEMICONDUCTORS
|
Package Description |
METAL, DO-5, 1 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
29 Weeks
|
|
Application |
POWER
|
|
Case Connection |
ANODE
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-203AB
|
|
JESD-30 Code |
O-MUPM-D1
|
|
JESD-609 Code |
e0
|
|
Non-rep Pk Forward Current-Max |
500 A
|
800 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
1
|
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
35 A
|
48 A
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
POST/STUD MOUNT
|
|
Qualification Status |
Qualified
|
|
Reference Standard |
MIL-19500/297
|
|
Rep Pk Reverse Voltage-Max |
600 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
SOLDER LUG
|
|
Terminal Position |
UPPER
|
|
Base Number Matches |
5
|
4
|
ECCN Code |
|
EAR99
|
Forward Voltage-Max (VF) |
|
1.8 V
|
|
|
|
Compare JANTXV1N1190R with alternatives