JANTXV1N2804
vs
1N4555B
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MOTOROLA INC
|
Part Package Code |
TO-3
|
|
Package Description |
O-MBFM-P2
|
O-MUPM-D1
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ANODE
|
ANODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
TO-204AD
|
|
JESD-30 Code |
O-MBFM-P2
|
O-MUPM-D1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
1
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
POST/STUD MOUNT
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
50 W
|
50 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/114
|
|
Reference Voltage-Nom |
6.8 V
|
6.8 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
PIN/PEG
|
SOLDER LUG
|
Terminal Position |
BOTTOM
|
UPPER
|
Voltage Tol-Max |
20%
|
5%
|
Working Test Current |
1850 mA
|
1850 mA
|
Base Number Matches |
10
|
1
|
Dynamic Impedance-Max |
|
0.16 Ω
|
Knee Impedance-Max |
|
200 Ω
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Reverse Current-Max |
|
10 µA
|
Voltage Temp Coeff-Max |
|
3.06 mV/°C
|
|
|
|
Compare JANTXV1N2804 with alternatives
Compare 1N4555B with alternatives