JANTXV1N3028BTR vs JAN1N3028B feature comparison

JANTXV1N3028BTR Microsemi Corporation

Buy Now Datasheet

JAN1N3028B Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA INC
Part Package Code DO-202AA
Package Description O-MALF-W2 O-MALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-13 DO-13
JESD-30 Code O-MALF-W2 O-MALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 22 V 22 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 11.5 mA 11.5 mA
Base Number Matches 1 1
Knee Impedance-Max 750 Ω
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 0.5 µA

Compare JANTXV1N3028BTR with alternatives

Compare JAN1N3028B with alternatives