JANTXV1N3035C-1
vs
DL4755A-TP
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
COMPENSATED DEVICES INC
|
MICRO COMMERCIAL COMPONENTS
|
Package Description |
DO-41, 2 PIN
|
O-LELF-R2
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
METALLURGICALLY BONDED
|
HIGH RELIABILITY
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-41
|
|
JESD-30 Code |
O-XALF-W2
|
O-LELF-R2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
UNSPECIFIED
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
1 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/115K
|
|
Reference Voltage-Nom |
43 V
|
43 V
|
Surface Mount |
NO
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WIRE
|
WRAP AROUND
|
Terminal Position |
AXIAL
|
END
|
Voltage Tol-Max |
2%
|
5%
|
Working Test Current |
6 mA
|
6 mA
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
MELF
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Dynamic Impedance-Max |
|
70 Ω
|
JESD-609 Code |
|
e3
|
Knee Impedance-Max |
|
1500 Ω
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
175 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Reverse Current-Max |
|
0.005 µA
|
Terminal Finish |
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare JANTXV1N3035C-1 with alternatives
Compare DL4755A-TP with alternatives