JANTXV1N4148UR-1
vs
1N4148UR-1E3
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
22 Weeks
|
22 Weeks
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-213AA
|
DO-213AA
|
JESD-30 Code |
O-LELF-R2
|
O-LELF-R2
|
JESD-609 Code |
e0
|
e3
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
0.2 A
|
0.2 A
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Qualified
|
|
Reference Standard |
MIL-19500/116L
|
MIL-19500
|
Rep Pk Reverse Voltage-Max |
75 V
|
75 V
|
Reverse Recovery Time-Max |
0.005 µs
|
0.005 µs
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Base Number Matches |
2
|
2
|
Package Description |
|
MELF-2
|
Additional Feature |
|
METALLURGICALLY BONDED
|
Application |
|
SWITCHING
|
Breakdown Voltage-Min |
|
100 V
|
Forward Voltage-Max (VF) |
|
1.2 V
|
Non-rep Pk Forward Current-Max |
|
2 A
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Reverse Current-Max |
|
0.5 µA
|
Reverse Test Voltage |
|
75 V
|
|
|
|
Compare JANTXV1N4148UR-1 with alternatives
Compare 1N4148UR-1E3 with alternatives