JANTXV1N4470
vs
JANS1N4470
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
UNITRODE CORP
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
O-LALF-W2
|
O-LALF-W2
|
Knee Impedance-Max |
600 Ω
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1.5 W
|
1.5 W
|
Qualification Status |
Not Qualified
|
Qualified
|
Reference Standard |
MIL-19500/406
|
MIL-19500
|
Reference Voltage-Nom |
16 V
|
16 V
|
Reverse Current-Max |
0.05 µA
|
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
15.5 mA
|
15.5 mA
|
Base Number Matches |
1
|
6
|
Rohs Code |
|
No
|
Package Description |
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Factory Lead Time |
|
32 Weeks
|
Additional Feature |
|
HIGH RELIABILITY, METALLURGICALLY BONDED
|
JEDEC-95 Code |
|
DO-41
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare JANTXV1N4470 with alternatives
Compare JANS1N4470 with alternatives