JANTXV1N4491 vs 1N4491TRLEADFREE feature comparison

JANTXV1N4491 Microchip Technology Inc

Buy Now Datasheet

1N4491TRLEADFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC CENTRAL SEMICONDUCTOR CORP
Package Description HERMETIC SEALED, GLASS PACKAGE-2 O-PALF-W2
Reach Compliance Code compliant not_compliant
Factory Lead Time 28 Weeks
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 120 V 120 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 2 mA 2 mA
Base Number Matches 6 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 400 Ω
Knee Impedance-Max 4500 Ω
Reverse Current-Max 0.05 µA
Reverse Test Voltage 96 V

Compare JANTXV1N4491 with alternatives

Compare 1N4491TRLEADFREE with alternatives