JANTXV1N4972
vs
1N4479C
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROSS COMPONENTS
|
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
Package Description |
HERMETIC SEALED PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
LOW IMPEDANCE
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
5 Ω
|
|
JESD-30 Code |
O-XALF-W2
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
1.5 W
|
Qualification Status |
Qualified
|
|
Reference Standard |
MIL-19500
|
|
Reference Voltage-Nom |
39 V
|
39 V
|
Surface Mount |
NO
|
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Voltage Tol-Max |
4.87%
|
2%
|
Working Test Current |
30 mA
|
37 mA
|
Base Number Matches |
9
|
3
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare JANTXV1N4972 with alternatives